KVS17AKB-RD-82RAA | Vitrohm
Wirewound resistor, 82 Ω, 17 W, ±10 %, KVS17AKB-RD-82RAA
Order No.: 39E248
EAN: 4099879691354
MPN:
KVS17AKB-RD-82RAA
KV218-310B82R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 25 Weeks
Wire-wound resistors, tolerance 10 %, type Vitrohm KV.
For radial mounting, with ceramic body
Rated load 17 W, type KV 218-3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 82 Ω | |
| Tolerance | ±10 % | |
| Power | 17 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 75 mm | |
| Width | 10 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |