KVS17AKB-RD-39RAA | Vitrohm

Wirewound resistor, 39 Ω, 17 W, ±10 %, KVS17AKB-RD-39RAA

Order No.: 39E240
EAN: 4099879691316
MPN:
KVS17AKB-RD-39RAA
KV218-310B39R
KVS17AKB-RD-39RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.8925 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KV.

For radial mounting, with ceramic body

Rated load 17 W, type KV 218-3.

Technical specifications
Filter Property Value
ohmic resistance 39 Ω
Tolerance ±10 %
Power 17 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 75 mm
Width 10 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes