KVS17AKB-RD-100RAA | Vitrohm
Wirewound resistor, 100 Ω, 17 W, ±10 %, KVS17AKB-RD-100RAA
Order No.: 39E250
EAN: 4099879691361
MPN:
KVS17AKB-RD-100RAA
KV218-310B100R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 25 Weeks
Radial, type KVS17AKB-RD-100RAA, Vitrohm
FEATURES
- Pulse version available
- RoHs & REACH Compliant
Technical Data
- Resistance: 100 Ω
- Power: 17 W
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±10 % | |
| Power | 17 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 75 mm | |
| Width | 10 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |