KVS11AKB-RD-56RAA | Vitrohm
Wirewound resistor, 56 Ω, 11 W, ±10 %, KVS11AKB-RD-56RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Available: 639 pcs.
Next delivery: 200 pcs. on 2026-04-17
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1424 €
200 pcs.
1.0234 €
800 pcs.
0.8925 €
3200 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KV.
For radial mounting, with ceramic body
Rated load 11 W, type KV 216-3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 56 Ω | |
| Tolerance | ±10 % | |
| Power | 11 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±40 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 50 mm | |
| Width | 10 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |