KVS11AKB-RD-470RAA | Vitrohm

Wirewound resistor, 470 Ω, 11 W, ±10 %, KVS11AKB-RD-470RAA

Order No.: 39E152
EAN: 4099879691101
MPN:
KVS11AKB-RD-470RAA
KV216-310B470R
KVS11AKB-RD-470RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
371.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.6188 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KV.

For radial mounting, with ceramic body

Rated load 11 W, type KV 216-3.

Technical specifications
Filter Property Value
ohmic resistance 470 Ω
Tolerance ±10 %
Power 11 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 50 mm
Width 10 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes