KVS10AKB-RD-8K2AA | Vitrohm
Wirewound resistor, 8.2 kΩ, 10 W, ±10 %, KVS10AKB-RD-8K2AA
Order No.: 37E305
EAN: 4099879687005
MPN:
KVS10AKB-RD-8K2AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 25 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 8.2 kΩ | |
| Tolerance | ±10 % | |
| Power | 10 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 38 mm | |
| Width | 10 mm | |
| Height | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |