KPS800KB-RD-8R2S0 | Vitrohm

Wirewound resistor, 8.2 Ω, 8 W, ±10 %, KPS800KB-RD-8R2S0

Order No.: 38E730
EAN: 4099879689931
MPN:
KPS800KB-RD-8R2S0
KP298-110B8R2
KPS800KB-RD-8R2S0 Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.357 €

Radial, type KPS800KB-RD-8R2S0, Vitrohm

FEATURES

  • PCB pluggable style
  • Pulse version available
  • RoHs & REACH Compliant

Technical Data

  • Resistance: 8.2 Ω
  • Power: 8 W
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
ohmic resistance 8.2 Ω
Tolerance ±10 %
Power 8 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 53.7 mm
Height 17 mm
Logistics
Property Value
Original Packaging Bulk with 250 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes