KPS800KB-RD-470RS0 | Vitrohm

Wirewound resistor, 470 Ω, 8 W, ±10 %, KPS800KB-RD-470RS0

Order No.: 38E772
EAN: 4099879690043
MPN:
KPS800KB-RD-470RS0
KP298-110B470R
KPS800KB-RD-470RS0 Vitrohm Wirewound Resistors Image 1
KPS800KB-RD-470RS0 Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.357 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.

With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1

Rated load 8.0 W, type KP 298-1.

Technical specifications
Filter Property Value
ohmic resistance 470 Ω
Tolerance ±10 %
Power 8 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 53.7 mm
Height 17 mm
Logistics
Property Value
Original Packaging Bulk with 250 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes