KPS650KB-RD-R56S0 | Vitrohm

Wirewound resistor, 560 mΩ, 6.5 W, ±10 %, KPS650KB-RD-R56S0

Order No.: 38E554
EAN: 4099879689856
MPN:
KPS650KB-RD-R56S0
KP296-110B0R56
KPS650KB-RD-R56S0 Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
302.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3023 €

Radial, type KPS650KB-RD-R56S0, Vitrohm

FEATURES

  • PCB pluggable style
  • Pulse version available
  • RoHs & REACH Compliant

Technical Data

  • Resistance: 0.56 Ω
  • Power: 6.5 W
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
ohmic resistance 560 mΩ
Tolerance ±10 %
Power 6.5 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 43.5 mm
Height 17 mm
Logistics
Property Value
Original Packaging Bulk with 250 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes