KPS500KB-RD-6K8S0 | Vitrohm

Wirewound resistor, 6.8 kΩ, 5 W, ±10 %, KPS500KB-RD-6K8S0

Order No.: 38E506
EAN: 4099879689825
MPN:
KPS500KB-RD-6K8S0
KP294-110B6K8
KPS500KB-RD-6K8S0 Vitrohm Wirewound Resistors Image 1
KPS500KB-RD-6K8S0 Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3808 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.

With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1

Rated load 5.0 W, type KP 294-1.

Technical specifications
Filter Property Value
ohmic resistance 6.8 kΩ
Tolerance ±10 %
Power 5 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 33.4 mm
Height 17 mm
Logistics
Property Value
Original Packaging Bulk with 250 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes