KPS400KB-RD-4R7S0 | Vitrohm

Wirewound resistor, 4.7 Ω, 4 W, ±10 %, KPS400KB-RD-4R7S0

Order No.: 38E286
EAN: 4099879689467
MPN:
KPS400KB-RD-4R7S0
KP292-110B4R7
KPS400KB-RD-4R7S0 Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
234.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2344 €

Radial, type KPS400KB-RD-4R7S0, Vitrohm

FEATURES

  • PCB pluggable style
  • Pulse version available
  • RoHs & REACH Compliant

Technical Data

  • Resistance: 4.7 Ω
  • Power: 4 W
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
ohmic resistance 4.7 Ω
Tolerance ±10 %
Power 4 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 23.3 mm
Height 17 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes