KPS400KB-RD-1RS0 | Vitrohm
Wirewound resistor, 1 Ω, 4 W, ±10 %, KPS400KB-RD-1RS0
Order No.: 38E270
EAN: 4099879689429
MPN:
KPS400KB-RD-1RS0
KP292-110B1R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 10 Weeks
Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.
With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1
Rated load 4.0 W, type KP 292-1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 Ω | |
| Tolerance | ±10 % | |
| Power | 4 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+500 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 23.3 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |