KPS400KB-RD-10KS0 | Vitrohm

Wirewound resistor, 10 kΩ, 4 W, ±10 %, KPS400KB-RD-10KS0

Order No.: 38E366
EAN: 4099879689726
MPN:
KPS400KB-RD-10KS0
KP292-110B10K
KPS400KB-RD-10KS0 Vitrohm Wirewound Resistors Image 1
KPS400KB-RD-10KS0 Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.

With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1

Rated load 4.0 W, type KP 292-1.

Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 4 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 23.3 mm
Height 17 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes