KPS200KB-RD-220RS0 | Vitrohm

Wirewound resistor, 220 Ω, 2 W, ±10 %, KPS200KB-RD-220RS0

Order No.: 38E180
EAN: 4099879689368
MPN:
KPS200KB-RD-220RS0
KP290-110B220R
KPS200KB-RD-220RS0 Vitrohm Wirewound Resistors Image 1
KPS200KB-RD-220RS0 Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
234.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2344 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KP 29.

With radial PCB terminals, varnished, non-insulated, glass fiber substrate. Dielectric strength (1

Rated load 2.0 W, type KP 290-1.

Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±10 %
Power 2 W
Design radial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 18 mm
Height 17 mm
Logistics
Property Value
Original Packaging Bulk with 500 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes