KNS100FB-RJ-R03T0 | Vitrohm

Metal strip resistor, 30 mΩ, 1 W, ±1 %, KNS100FB-RJ-R03T0

Order No.: 36E579
EAN: 4099879686046
MPN:
KNS100FB-RJ-R03T0
KNA361-31B0R03
KNS100FB-RJ-R03T0 Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
904.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4522 €

Low-resistance metal strip resistors, tolerance 1.0 %, type Vitrohm KNA.

Radial; Tolerance: ±1.0 %. Temperature coefficient: TC +200 to +1200 (depending on the value). Load derating: linear +70 to +300 °C. Operating temperatures: –55 to +300 °C.

Rated load 1.0 W, type KNA361-3.

Grid: 11.43 mm. Height: 8.0 mm.

Type: 0R03

Technical specifications
Filter Property Value
ohmic resistance 30 mΩ
Tolerance ±1 %
Power 1 W
Design radial
Assembly THT
Version low ohmic metal strip resistor
Temperature coefficient +200/+1200 ppm/K
min. operating temperature -70 °C
max. operating temperature 300 °C
Length 16 mm
Height 6.5 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes