KNS100FB-RJ-R02T0 | Vitrohm
Metal strip resistor, 20 mΩ, 1 W, ±1 %, KNS100FB-RJ-R02T0
Order No.: 36E577
EAN: 4099879686022
MPN:
KNS100FB-RJ-R02T0
KNA361-31B0R02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 12 Weeks
Low-resistance metal strip resistors, tolerance 1.0 %, type Vitrohm KNA.
Radial; Tolerance: ±1.0 %. Temperature coefficient: TC +200 to +1200 (depending on the value). Load derating: linear +70 to +300 °C. Operating temperatures: –55 to +300 °C.
Rated load 1.0 W, type KNA361-3.
Grid: 11.43 mm. Height: 8.0 mm.
Type: 0R02
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 20 mΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | radial | |
| Assembly | THT | |
| Version | low ohmic metal strip resistor | |
| Temperature coefficient | +200/+1200 ppm/K | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 300 °C | |
| Length | 16 mm | |
| Height | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 200 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |