KNC800JB-AX-R027AA | Vitrohm
Metal strip resistor, 27 mΩ, 7 W, ±5 %, KNC800JB-AX-R027AA
Order No.: 36E562
EAN: 4099879685919
MPN:
KNC800JB-AX-R027AA
KN352-85B0R027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 12 Weeks
Axial, Metal strip resistor type KNC800JB-AX-R027AA, Vitrohm
FEATURES
- Very low inductance
- High power to size ratio
- Good overload and heat dissipation capability
Technical Data
- Power: 7 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 27 mΩ | |
| Tolerance | ±5 % | |
| Power | 7 W | |
| Design | axial | |
| Assembly | THT | |
| Version | low ohmic metal strip resistor | |
| Temperature coefficient | +200/+1200 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| Length | 38 mm | |
| Width | 6.4 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |