KHS700KB-AX-8K2AA | Vitrohm

Wirewound resistor, 8.2 kΩ, 7 W, ±10 %, KHS700KB-AX-8K2AA

Order No.: 44E614
EAN: 4099879695222
MPN:
KHS700KB-AX-8K2AA
Series: KH
KHS700KB-AX-8K2AA Vitrohm Wirewound Resistors Image 1
KHS700KB-AX-8K2AA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 65 Weeks
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
50 pcs.
1.0115 €
200 pcs.
0.9044 €
800 pcs.
0.7973 €
3200 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 8.2 kΩ
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes