KHS700KB-AX-6K8AA | Vitrohm

Wirewound resistor, 6.8 kΩ, 7 W, ±10 %, KHS700KB-AX-6K8AA

Order No.: 44E612
EAN: 4099879695215
MPN:
KHS700KB-AX-6K8AA
Series: KH
KHS700KB-AX-6K8AA Vitrohm Wirewound Resistors Image 1
KHS700KB-AX-6K8AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 1,400 pcs.
Next delivery: 1,000 pcs. on 2026-04-17
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3090 €
50 pcs.
1.1543 €
200 pcs.
1.0234 €
800 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 6.8 kΩ
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes