KHS700KB-AX-47RAA | Vitrohm

Wirewound resistor, 47 Ω, 7 W, ±10 %, KHS700KB-AX-47RAA

Order No.: 44E562
EAN: 4099879695055
MPN:
KHS700KB-AX-47RAA
KH210-810B47R
Series: KH
KHS700KB-AX-47RAA Vitrohm Wirewound Resistors Image 1
KHS700KB-AX-47RAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Available: 129 pcs.
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
200 pcs.
0.7140 €
800 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 47 Ω
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Customs tariff number 85332100
Country of origin PT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15