KHS700KB-AX-33RAA | Vitrohm

Wirewound resistor, 33 Ω, 7 W, ±10 %, KHS700KB-AX-33RAA

Order No.: 44E558
EAN: 4099879695048
MPN:
KHS700KB-AX-33RAA
KH210-810B33R
KHS700KB-AX-33RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3689 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 33 Ω
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes