KHS700KB-AX-2K2AA | Vitrohm

Wirewound resistor, 2.2 kΩ, 7 W, ±10 %, KHS700KB-AX-2K2AA

Order No.: 44E602
EAN: 4099879695185
MPN:
KHS700KB-AX-2K2AA
KH210-810B2K2
Series: KH
KHS700KB-AX-2K2AA Vitrohm Wirewound Resistors Image 1
KHS700KB-AX-2K2AA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9758 € *
Available: 185 pcs.
Available in 4 Days: 1,200 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
100 pcs.
0.7854 €
200 pcs.
0.7378 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 2.2 kΩ
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes