KHS700KB-AX-1K2AA | Vitrohm
Wirewound resistor, 1.2 kΩ, 7 W, ±10 %, KHS700KB-AX-1K2AA
Order No.: 44E596
EAN: 4099879695178
MPN:
KHS700KB-AX-1K2AA
KH210-810B1K2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 25 Weeks
Axial, Wirewound resistor type KHS700KB-AX-1K2AA, Vitrohm
FEATURES
- Pulse version available
- RoHs Compliant
Technical Data
- Resistance: 1.2 kΩ
- Power: 7 W
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1.2 kΩ | |
| Tolerance | ±10 % | |
| Power | 7 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±10 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 38 mm | |
| Width | 6.4 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 200 pieces |
| Country of origin | AT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |