KHS700KB-AX-150RAA | Vitrohm

Wirewound resistor, 150 Ω, 7 W, ±10 %, KHS700KB-AX-150RAA

Order No.: 44E574
EAN: 4099879695116
MPN:
KHS700KB-AX-150RAA
Series: KH
KHS700KB-AX-150RAA Vitrohm Wirewound Resistors Image 1
KHS700KB-AX-150RAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available: 150 pcs.
Available in 4 Days: 200 pcs. - if ordered today
Total Price:
0.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4879 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 150 Ω
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes