KHS700KB-AX-10KAA | Vitrohm

Wirewound resistor, 10 kΩ, 7 W, ±10 %, KHS700KB-AX-10KAA

Order No.: 44E616
EAN: 4099879695239
MPN:
KHS700KB-AX-10KAA
KH210-810B10K
Series: KH
KHS700KB-AX-10KAA Vitrohm Wirewound Resistors Image 1
KHS700KB-AX-10KAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available: 530 pcs.
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1186 €
200 pcs.
0.9996 €
800 pcs.
0.8806 €
3200 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 7.0 W, type KH210-8.

Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 7 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes