KHS500KB-AX-R82AA | Vitrohm

Wirewound resistor, 820 mΩ, 5 W, ±10 %, KHS500KB-AX-R82AA

Order No.: 62E122
EAN: 4099879697950
MPN:
KHS500KB-AX-R82AA
KH208-810B0R82
KHS500KB-AX-R82AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
236.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2368 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
Filter Property Value
ohmic resistance 820 mΩ
Tolerance ±10 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes