KHS500KB-AX-R22AA | Vitrohm
Wirewound resistor, 220 mΩ, 5 W, ±10 %, KHS500KB-AX-R22AA
Unit Price (€ / pc.)
0.5831 € *
Available: 807 pcs.
Next delivery: 1,000 pcs. on 2026-04-17
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
200 pcs.
0.4403 €
600 pcs.
0.3570 €
1200 pcs.
0.2975 €
3000 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, tolerance 10 %, type Vitrohm KH.
Rated load 5.0 W, type KH208-8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 mΩ | |
| Tolerance | ±10 % | |
| Power | 5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | 400/±50 ppm/K | |
| Isolation voltage | 2 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| Length | 25 mm | |
| Width | 6.4 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |