KHS500KB-AX-R15AA | Vitrohm

Wirewound resistor, 150 mΩ, 5 W, ±10 %, KHS500KB-AX-R15AA

Order No.: 62E104
EAN: 4099879697868
MPN:
KHS500KB-AX-R15AA
Series: KH
KHS500KB-AX-R15AA Vitrohm Wirewound Resistors Image 1
KHS500KB-AX-R15AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 520 pcs.
Available in 4 Days: 6,350 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
Filter Property Value
ohmic resistance 150 mΩ
Tolerance ±10 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient 400/±50 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes