KHS500KB-AX-560RAA | Vitrohm

Wirewound resistor, 560 Ω, 5 W, ±10 %, KHS500KB-AX-560RAA

Order No.: 44E350
EAN: 4099879694676
MPN:
KHS500KB-AX-560RAA
KH208-810B560R
Series: KH
KHS500KB-AX-560RAA Vitrohm Wirewound Resistors Image 1
KHS500KB-AX-560RAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 1,540 pcs.
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
Filter Property Value
ohmic resistance 560 Ω
Tolerance ±10 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes