KHS500KB-AX-2K2AA | Vitrohm

Wirewound resistor, 2.2 kΩ, 5 W, ±10 %, KHS500KB-AX-2K2AA

Order No.: 44E420
EAN: 4099879694744
MPN:
KHS500KB-AX-2K2AA
KH208-810B2K2
Series: KH
KHS500KB-AX-2K2AA Vitrohm Wirewound Resistors Image 1
KHS500KB-AX-2K2AA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 1,116 pcs.
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
Filter Property Value
ohmic resistance 2.2 kΩ
Tolerance ±10 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes