KHS500KB-AX-100RAA | Vitrohm

Wirewound resistor, 100 Ω, 5 W, ±10 %, KHS500KB-AX-100RAA

Order No.: 44E260
EAN: 4099879694584
MPN:
KHS500KB-AX-100RAA
KH208-810B100R
Series: KH
KHS500KB-AX-100RAA Vitrohm Wirewound Resistors Image 1
KHS500KB-AX-100RAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Next delivery: 590 pcs. on 2026-10-16
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 5.0 W, type KH208-8.

Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±10 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 25 mm
Width 6.4 mm
Height 6.4 mm
Logistics
Property Value
Original Packaging Bulk with 200 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes