KHS17AKB-AX-4K7AA | Vitrohm

Wirewound resistor, 4.7 kΩ, 17 W, ±10 %, KHS17AKB-AX-4K7AA

Order No.: 52E430
EAN: 4099879696304
MPN:
KHS17AKB-AX-4K7AA
Series: KH
KHS17AKB-AX-4K7AA Vitrohm Wirewound Resistors Image 1
KHS17AKB-AX-4K7AA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Available: 40 pcs.
Available in 4 Days: 900 pcs. - if ordered today
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
25 pcs.
1.5827 €
100 pcs.
1.4637 €
200 pcs.
1.4042 €
800 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 17 W, type KH218-8.

Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±10 %
Power 17 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 75 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes