KHS17AKB-AX-47KAA | Vitrohm

Wirewound resistor, 47 kΩ, 17 W, ±10 %, KHS17AKB-AX-47KAA

Order No.: 52E534
EAN: 4099879696366
MPN:
KHS17AKB-AX-47KAA
Series: KH
KHS17AKB-AX-47KAA Vitrohm Wirewound Resistors Image 1
KHS17AKB-AX-47KAA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.3090 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 17 W, type KH218-8.

Technical specifications
Filter Property Value
ohmic resistance 47 kΩ
Tolerance ±10 %
Power 17 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 75 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes