KHS11AKB-AX-3K3AA | Vitrohm

Wirewound resistor, 3.3 kΩ, 11 W, ±10 %, KHS11AKB-AX-3K3AA

Order No.: 50E430
EAN: 4099879695987
MPN:
KHS11AKB-AX-3K3AA
KH216-810B3K3
KHS11AKB-AX-3K3AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
523.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5236 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 11 W, type KH216-8.

Technical specifications
Filter Property Value
ohmic resistance 3.3 kΩ
Tolerance ±10 %
Power 11 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 50 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes