KHS10AKB-AX-470RAA | Vitrohm

Wirewound resistor, 470 Ω, 9 W, ±10 %, KHS10AKB-AX-470RAA

Order No.: 48E330
EAN: 4099879695499
MPN:
KHS10AKB-AX-470RAA
KH214-810B470R
KHS10AKB-AX-470RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.4165 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 9.0 W, type KH214-8.

Technical specifications
Filter Property Value
ohmic resistance 470 Ω
Tolerance ±10 %
Power 9 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Original Packaging Bulk with 100 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes