KHS10AKB-AX-2R7AA | Vitrohm

Wirewound resistor, 2.7 Ω, 9 W, ±10 %, KHS10AKB-AX-2R7AA

Order No.: 62E222
EAN: 4099879698070
MPN:
KHS10AKB-AX-2R7AA
Series: KH
KHS10AKB-AX-2R7AA Vitrohm Wirewound Resistors Image 1
KHS10AKB-AX-2R7AA Vitrohm Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Available in 4 Days: 700 pcs. - if ordered today
Total Price:
86.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.8687 €

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 9.0 W, type KH214-8.

Technical specifications
Filter Property Value
ohmic resistance 2.7 Ω
Tolerance ±10 %
Power 9 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±40 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes