KHS10AKB-AX-27KAA | Vitrohm

Wirewound resistor, 27 kΩ, 9 W, ±10 %, KHS10AKB-AX-27KAA

Order No.: 48E508
EAN: 4099879695673
MPN:
KHS10AKB-AX-27KAA
KH214-810B27K
Series: KH
KHS10AKB-AX-27KAA Vitrohm Wirewound Resistors Image 1
KHS10AKB-AX-27KAA Vitrohm Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 584 pcs.
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
1.5351 €
100 pcs.
1.2257 €
200 pcs.
1.1543 €
1000 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, tolerance 10 %, type Vitrohm KH.

Rated load 9.0 W, type KH214-8.

Technical specifications
Filter Property Value
ohmic resistance 27 kΩ
Tolerance ±10 %
Power 9 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±10 ppm/K
Isolation voltage 2 kV
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 38 mm
Width 9 mm
Height 9 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes