KCS200KT-73-2K7AA | Vitrohm
Wirewound resistor, 2.7 kΩ, 2 W, ±10 %, KCS200KT-73-2K7AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available: 770 pcs.
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.3070 €
500 pcs.
0.2451 €
1000 pcs.
0.2035 €
3000 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm KC.
Rated load 2.0 W, type KC202.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.7 kΩ | |
| Tolerance | ±10 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+500 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 4.5 mm | |
| Length | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |