KCS200KT-73-1RAA | Vitrohm

Wirewound resistor, 1 Ω, 2 W, ±10 %, KCS200KT-73-1RAA

Order No.: 39E960
EAN: 4099879692955
MPN:
KCS200KT-73-1RAA
KC202-010T1R
KCS200KT-73-1RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1630 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
815.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.1630 €

Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm KC.

Rated load 2.0 W, type KC202.

Technical specifications
Filter Property Value
ohmic resistance 1 Ω
Tolerance ±10 %
Power 2 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 4.5 mm
Length 24 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes