KCS200KT-73-100RAA | Vitrohm

Wirewound resistor, 100 Ω, 2 W, ±10 %, KCS200KT-73-100RAA

Order No.: 40E300
EAN: 4099879693402
MPN:
KCS200KT-73-100RAA
KC202-010T100R
Series: KC
KCS200KT-73-100RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2440 €
2500 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm KC.

Rated load 2.0 W, type KC202.

Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±10 %
Power 2 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 4.5 mm
Length 24 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes