KCS100KT-73-8R2AA | Vitrohm
Wirewound resistor, 8.2 Ω, 2 W, ±10 %, KCS100KT-73-8R2AA
Order No.: 39E520
EAN: 4099879691415
MPN:
KCS100KT-73-8R2AA
KC200-010T8R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 8 Weeks
Axial, type KCS100KT-73-8R2AA, Vitrohm
FEATURES
- Flame retardant coating
- Noise suppressor version available
- Pulse version
Technical Data
- Resistance: 8.2 Ω
- Power: 2 W
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 8.2 Ω | |
| Tolerance | ±10 % | |
| Power | 2 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+500 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 4.5 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |