KCS100KT-73-3R3AA | Vitrohm

Wirewound resistor, 3.3 Ω, 1 W, ±10 %, KCS100KT-73-3R3AA

Order No.: 39E510
EAN: 4099879691408
MPN:
KCS100KT-73-3R3AA
KC200-010T3R3
Series: KC
KCS100KT-73-3R3AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Available: 964 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
100 pcs.
0.2594 €
500 pcs.
0.2071 €
1000 pcs.
0.1725 €
5000 pcs.
0.1476 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm KC.

Rated load 1.0 W, type KC200.

Technical specifications
Filter Property Value
ohmic resistance 3.3 Ω
Tolerance ±10 %
Power 1 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient -80/+500 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 4.5 mm
Length 16 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes