KCS100KT-73-10RAA | Vitrohm
Wirewound resistor, 10 Ω, 1 W, ±10 %, KCS100KT-73-10RAA
Order No.: 39E522
EAN: 4099879691422
MPN:
KCS100KT-73-10RAA
KC200-010T10R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 8 Weeks
Wire-wound resistors, 1.0 and 2.0 W, with fuse characteristics, tolerance 10 %, type Vitrohm KC.
Rated temperature: +70 °C. Operating temperatures: –55 to +350 °C. Design: with Thermocoat finish. Axial connections. Dimensions: type 200 4.5 x 16 mm, type 202 4.5 x 24 mm. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 1.0 W, type KC200.
Type: 10R
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±10 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | -80/+500 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 4.5 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 1,000 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |