CRS500JT-73-R47AA | Vitrohm

Wirewound resistor, 470 mΩ, 5 W, ±5 %, CRS500JT-73-R47AA

Order No.: 39E808
EAN: 4099879692306
MPN:
CRS500JT-73-R47AA
CR257-05T0R47
Series: CR
CRS500JT-73-R47AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Available: 945 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
100 pcs.
0.3927 €
500 pcs.
0.3213 €
1000 pcs.
0.2606 €
3000 pcs.
0.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 5.0 W, type CR 257-0.

Technical specifications
Filter Property Value
ohmic resistance 470 mΩ
Tolerance ±5 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±20 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 8.5 mm
Length 18 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Ammopack with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes