CRS500JT-73-R33AA | Vitrohm

Wirewound resistor, 330 mΩ, 5 W, ±5 %, CRS500JT-73-R33AA

Order No.: 39E804
EAN: 4099879692283
MPN:
CRS500JT-73-R33AA
CR257-05T0R33
CRS500JT-73-R33AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2083 €

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 5.0 W, type CR 257-0.

Technical specifications
Filter Property Value
ohmic resistance 330 mΩ
Tolerance ±5 %
Power 5 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±20 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 8.5 mm
Length 18 mm
Logistics
Property Value
Original Packaging Ammopack with 500 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes