CRS500JT-73-39RAA | Vitrohm
Wirewound resistor, 39 Ω, 5 W, ±5 %, CRS500JT-73-39RAA
Order No.: 39E852
EAN: 4099879692511
MPN:
CRS500JT-73-39RAA
CR257-05T39R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 12 Weeks
Axial, type CRS500JT-73-39RAA, Vitrohm
FEATURES
- Flame retardant coating
- Non-inductive
- Precision Type
Technical Data
- Resistance: 39 Ω
- Power: 5 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 39 Ω | |
| Tolerance | ±5 % | |
| Power | 5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±20 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 8.5 mm | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 500 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |