CRS500JT-73-27RAA | Vitrohm
Wirewound resistor, 27 Ω, 5 W, ±5 %, CRS500JT-73-27RAA
Order No.: 39E848
EAN: 4099879692498
MPN:
CRS500JT-73-27RAA
CR257-05T27R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2083 € *
Standard delivery time from the manufacturer is: 12 Weeks
Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.
Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1
Rated load 5.0 W, type CR 257-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 27 Ω | |
| Tolerance | ±5 % | |
| Power | 5 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±20 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 8.5 mm | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ammopack with 500 pieces |
| Country of origin | PT |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |