CRS400JT-73-R18AA | Vitrohm
Wirewound resistor, 180 mΩ, 4 W, ±5 %, CRS400JT-73-R18AA
NCNR (non cancelable / non returnable)
Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.
Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1; .0 min): max. 75 V. Operating temperatures: –55 to +350 °C. Climate category: 55/200/56. Sliding scale prices are valid exclusively for the quantity per resistance value ordered.
Rated load 4.0 W, type CR 256-0.
Rated load at +40 °C: 4.0 W. Temperature coefficient: (TC) 20 as of 150 ohm (TC) 10. Thermal resistance: 80 K/W. Dimensions: 17.0 x 5.5 mm. Contact diameter: 0.80 mm.
Type: 0R18
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 180 mΩ | |
| Tolerance | ±5 % | |
| Power | 4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±20 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C | |
| diameter | 5.5 mm | |
| Length | 17 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PT |
| Original Packaging | Ammopack with 1,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |