CRS400JT-73-15RAA | Vitrohm

Wirewound resistor, 15 Ω, 4 W, ±5 %, CRS400JT-73-15RAA

Order No.: 39E750
EAN: 4099879692078
MPN:
CRS400JT-73-15RAA
CR256-05T15R
CRS400JT-73-15RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1797 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
359.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1797 €

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 4.0 W, type CR 256-0.

Technical specifications
Filter Property Value
ohmic resistance 15 Ω
Tolerance ±5 %
Power 4 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±20 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 5.5 mm
Length 17 mm
Logistics
Property Value
Original Packaging Ammopack with 1,000 pieces
Country of origin PT
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes