CRS300JT-73-6R8AA | Vitrohm

Wirewound resistor, 6.8 Ω, 3 W, ±5 %, CRS300JT-73-6R8AA

Order No.: 40E844
EAN: 4099879694102
MPN:
CRS300JT-73-6R8AA
CR254-05T6R8
Series: CR
CRS300JT-73-6R8AA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available: 1,382 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.2773 €
500 pcs.
0.2213 €
1000 pcs.
0.1856 €
5000 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound resistors, 1.1 to 5.0 W, tolerance 5.0 %, type Vitrohm CR.

Axial, ceramic substrate, varnished, non-insulated. Dielectric strength (1

Rated load 3.0 W, type CR 254-0.

Technical specifications
Filter Property Value
ohmic resistance 6.8 Ω
Tolerance ±5 %
Power 3 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±20 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 5.5 mm
Length 12.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin PT
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes